845-068-560-812

Heilind Number:EDA845-068-560-812
Manufacturer:EDAC
Manufacturer Number:845-068-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 68 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your electronic projects with this essential component.