845-069-500-404

Heilind Number:EDA845-069-500-404
Manufacturer:EDAC
Manufacturer Number:845-069-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row configuration and 69 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.