845-069-500-607

Heilind Number:EDA845-069-500-607
Manufacturer:EDAC
Manufacturer Number:845-069-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-500-607

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector. Featuring 69 positions in a single row configuration, this connector offers seamless connectivity for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Crafted with copper alloy contacts, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.