845-069-520-101

Heilind Number:EDA845-069-520-101
Manufacturer:EDAC
Manufacturer Number:845-069-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, this connector ensures seamless data transmission with its copper alloy contacts. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this connector for efficient and secure connectivity.