845-069-520-102

Heilind Number:EDA845-069-520-102
Manufacturer:EDAC
Manufacturer Number:845-069-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-102

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 69 positions and a .1-inch pitch, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this high-quality component.