845-069-520-103

Heilind Number:EDA845-069-520-103
Manufacturer:EDAC
Manufacturer Number:845-069-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-103

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Featuring 69 positions with a single row layout, it ensures efficient signal transmission with a low amperage of 3 A. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Designed for straight mounting orientation, it allows for seamless integration onto PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for applications requiring robust performance. Trust in its exceptional quality to optimize your electronic connections.