845-069-520-107

Heilind Number:EDA845-069-520-107
Manufacturer:EDAC
Manufacturer Number:845-069-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-107

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring 69 positions with a single row layout, it ensures seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, it ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this top-quality connector.