845-069-520-112

Heilind Number:EDA845-069-520-112
Manufacturer:EDAC
Manufacturer Number:845-069-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 69 positions, offering ample connectivity for your electronic devices. Crafted with precision, it guarantees reliable power delivery with a 3A amperage capacity. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in harsh environments. Its copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.