845-069-520-403

Heilind Number:EDA845-069-520-403
Manufacturer:EDAC
Manufacturer Number:845-069-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transfer with an amperage of 3 A. The housing is crafted from durable UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With 69 positions and a pitch of .1 inch, it allows for seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its superior performance in connecting your devices with precision.