845-069-520-404

Heilind Number:EDA845-069-520-404
Manufacturer:EDAC
Manufacturer Number:845-069-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 69 positions on a single row, ensuring seamless integration in your electronic setups. The connector boasts a compact pitch of .1 inches and a row spacing of .2 inches, facilitating efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees robust protection. The contact material, made of Copper Alloy, ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your connectivity solutions with this essential component.