845-069-520-408

Heilind Number:EDA845-069-520-408
Manufacturer:EDAC
Manufacturer Number:845-069-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-408

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 69 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with copper alloy contacts, it delivers excellent conductivity while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.