845-069-520-412

Heilind Number:EDA845-069-520-412
Manufacturer:EDAC
Manufacturer Number:845-069-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board connector. Designed for seamless integration, this 1-row connector features 69 positions with precision-engineered Copper Alloy contacts for reliable data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting quality, while the vibrant Green color adds a touch of visual interest. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for robust and efficient board-to-board connections.