845-069-520-602

Heilind Number:EDA845-069-520-602
Manufacturer:EDAC
Manufacturer Number:845-069-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-602

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, featuring 69 positions for seamless integration. Designed for efficiency, these connectors boast a 3A amperage capacity and durable construction with UL 94V-0 Diallyl Phthalate housing material. The copper alloy contact material ensures reliable performance, even in challenging environments, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to optimize your PCB setups effortlessly.