845-069-520-604

Heilind Number:EDA845-069-520-604
Manufacturer:EDAC
Manufacturer Number:845-069-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance even in demanding environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector offers exceptional versatility and reliability. Elevate your electronic projects with this essential component.