845-069-520-612

Heilind Number:EDA845-069-520-612
Manufacturer:EDAC
Manufacturer Number:845-069-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-520-612

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. With a single row design and 69 positions, it offers seamless integration for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Featuring copper alloy contacts with a pitch of .1 inch, this connector guarantees efficient power transfer at an amperage of 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various industries. Upgrade your connectivity solutions with this high-performance connector.