845-069-521-102

Heilind Number:EDA845-069-521-102
Manufacturer:EDAC
Manufacturer Number:845-069-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Crafted with precision, the contacts are copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your PCB designs with this essential connector.