845-069-521-108

Heilind Number:EDA845-069-521-108
Manufacturer:EDAC
Manufacturer Number:845-069-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-108

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration in a variety of applications, this connector features 69 positions with a single row for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation simplifies installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line connector.