845-069-521-402

Heilind Number:EDA845-069-521-402
Manufacturer:EDAC
Manufacturer Number:845-069-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-402

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring optimal performance and versatility. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Upgrade your system with this high-quality connector for efficient and dependable board-to-board connections.