845-069-521-403

Heilind Number:EDA845-069-521-403
Manufacturer:EDAC
Manufacturer Number:845-069-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-403

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Featuring a sleek design in green, it boasts a single row with 69 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts with a pitch of .1 inch offer reliable conductivity, while a row spacing of .2 inch optimizes arrangement. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connection needs.