845-069-521-404

Heilind Number:EDA845-069-521-404
Manufacturer:EDAC
Manufacturer Number:845-069-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its 69 positions ensure optimal signal transfer, while the 3A amperage capability guarantees reliable power delivery. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers robust performance in any environment. With a straight mount orientation and a pitch of .1 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions today.