845-069-521-407

Heilind Number:EDA845-069-521-407
Manufacturer:EDAC
Manufacturer Number:845-069-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-407

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, this connector features 69 positions for seamless inter-device communication. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. The copper alloy contacts provide efficient conductivity, while the 3A amperage rating guarantees optimal power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Ideal for various electronic devices and systems, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.