845-069-521-412

Heilind Number:EDA845-069-521-412
Manufacturer:EDAC
Manufacturer Number:845-069-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs.