845-069-521-603

Heilind Number:EDA845-069-521-603
Manufacturer:EDAC
Manufacturer Number:845-069-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees long-term reliability. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.