845-069-521-604

Heilind Number:EDA845-069-521-604
Manufacturer:EDAC
Manufacturer Number:845-069-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with copper alloy contacts, it guarantees efficient signal transmission with an amperage of 3A. Its straight mount orientation and .2-inch row spacing provide ease of installation, while the wide operating temperature range of -40 to 105°C suits diverse environments. Elevate your electronic projects with this essential component.