845-069-521-607

Heilind Number:EDA845-069-521-607
Manufacturer:EDAC
Manufacturer Number:845-069-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-607

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient and reliable connectivity. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your system's connectivity with this essential component.