845-069-521-612

Heilind Number:EDA845-069-521-612
Manufacturer:EDAC
Manufacturer Number:845-069-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-521-612

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. This straight mount connector features a row spacing of .2 inches, ideal for secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly process with this essential component.