845-069-523-101

Heilind Number:EDA845-069-523-101
Manufacturer:EDAC
Manufacturer Number:845-069-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-101

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector, featuring 69 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliable performance. Its 3A amperage and wide operating temperature range of -40 to 105°C ensure suitability for various applications. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.