845-069-523-104

Heilind Number:EDA845-069-523-104
Manufacturer:EDAC
Manufacturer Number:845-069-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-104

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring 69 positions with a single row layout, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity with this green-colored connector, perfect for professional or DIY circuitry.