845-069-523-107

Heilind Number:EDA845-069-523-107
Manufacturer:EDAC
Manufacturer Number:845-069-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, offering ample room for precise connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy and accurate installation. Perfect for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.