845-069-523-108

Heilind Number:EDA845-069-523-108
Manufacturer:EDAC
Manufacturer Number:845-069-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-108

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your assembly. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, you can trust in its reliability. The straight mount orientation and 1-row design with 69 positions ensure seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic connections with this essential component.