845-069-523-112

Heilind Number:EDA845-069-523-112
Manufacturer:EDAC
Manufacturer Number:845-069-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 69 positions in a single row configuration, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer without compromising on space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB interconnectivity with this essential component.