845-069-523-403

Heilind Number:EDA845-069-523-403
Manufacturer:EDAC
Manufacturer Number:845-069-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-403

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency and durability, it features 69 positions with a single row layout, perfect for streamlined installations. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for seamless integration, making it a must-have in your connector toolkit. Elevate your connectivity game with this essential component.