845-069-523-404

Heilind Number:EDA845-069-523-404
Manufacturer:EDAC
Manufacturer Number:845-069-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-404

Detailed Description

Efficiently connect your PCBs with ease using this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 69 positions with a single row for optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to varied application needs. Trust in this connector for secure and efficient card edge connections in your electronic setups.