845-069-523-602

Heilind Number:EDA845-069-523-602
Manufacturer:EDAC
Manufacturer Number:845-069-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row with a compact .1-inch pitch, ensuring efficient data transfer. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, guaranteeing reliability even in harsh conditions. With a straight mount orientation and precise .2-inch row spacing, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this top-of-the-line connector.