845-069-523-604

Heilind Number:EDA845-069-523-604
Manufacturer:EDAC
Manufacturer Number:845-069-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-523-604

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, it ensures seamless data transfer and power distribution. The connectors are crafted with precision, using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, they provide efficient signal transmission. Designed for straight mounting orientation, they offer easy integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in their exceptional performance to elevate the connectivity standards of your devices.