845-069-524-101

Heilind Number:EDA845-069-524-101
Manufacturer:EDAC
Manufacturer Number:845-069-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a low 3 A amperage and a pitch of .1 in, it's perfect for various electronic applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional protection, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector delivers consistent performance, making it an essential component for your PCB assembly needs.