845-069-524-102

Heilind Number:EDA845-069-524-102
Manufacturer:EDAC
Manufacturer Number:845-069-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.