845-069-524-112

Heilind Number:EDA845-069-524-112
Manufacturer:EDAC
Manufacturer Number:845-069-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-112

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a pitch of .1 inches, ensuring reliable and efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections today with this essential component.