845-069-524-403

Heilind Number:EDA845-069-524-403
Manufacturer:EDAC
Manufacturer Number:845-069-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation makes it easy to secure in place, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.