845-069-524-412

Heilind Number:EDA845-069-524-412
Manufacturer:EDAC
Manufacturer Number:845-069-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility with a 69-position layout on a single row. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient data transmission. Its straight mount orientation and compact form factor make it ideal for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your setup with this essential component today.