845-069-524-603

Heilind Number:EDA845-069-524-603
Manufacturer:EDAC
Manufacturer Number:845-069-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board to Board Connector. Designed for optimal power transmission, it features a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing. With 69 positions and a compact .1-inch pitch, it ensures seamless integration on your board. The Copper Alloy contacts guarantee reliable conductivity, even in harsh environments, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore our range of PCB connectors to elevate your electronic designs.