845-069-524-608

Heilind Number:EDA845-069-524-608
Manufacturer:EDAC
Manufacturer Number:845-069-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 69 positions and a single row design, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in various applications. Its straight mount orientation adds to its versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.