845-069-525-101

Heilind Number:EDA845-069-525-101
Manufacturer:EDAC
Manufacturer Number:845-069-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-101

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a single row layout with 69 positions for seamless integration. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Elevate your PCB connectivity with this essential component.