845-069-525-102

Heilind Number:EDA845-069-525-102
Manufacturer:EDAC
Manufacturer Number:845-069-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts 69 positions with a single row configuration, ensuring efficient data transfer. The connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your circuit board. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in this connector for secure and stable board-to-board connections.