845-069-525-103

Heilind Number:EDA845-069-525-103
Manufacturer:EDAC
Manufacturer Number:845-069-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-103

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board to Board PCB Connector. Crafted with precision, it features 69 positions in a single row, ensuring seamless data transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and protection. Each contact is meticulously crafted with Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB assembly with this high-quality connector for reliable performance.