845-069-525-104

Heilind Number:EDA845-069-525-104
Manufacturer:EDAC
Manufacturer Number:845-069-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features 69 positions with a single row layout, ensuring efficient and organized connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation offers convenience during installation. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Elevate your PCB connections with this essential component.