845-069-525-108

Heilind Number:EDA845-069-525-108
Manufacturer:EDAC
Manufacturer Number:845-069-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration for a variety of applications. With 69 positions and a pitch of .1 inches, it ensures efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting durability even in harsh operating conditions. Its compact size and row spacing of .2 inches make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential connector.