845-069-525-112

Heilind Number:EDA845-069-525-112
Manufacturer:EDAC
Manufacturer Number:845-069-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 69 positions in a single row configuration, this connector ensures seamless and reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial environments. Elevate your connectivity solutions with this essential component.