845-069-525-402

Heilind Number:EDA845-069-525-402
Manufacturer:EDAC
Manufacturer Number:845-069-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge green board-to-board connector. Designed for optimal performance, this connector features a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a single row layout and a total of 69 positions, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.