845-069-525-403

Heilind Number:EDA845-069-525-403
Manufacturer:EDAC
Manufacturer Number:845-069-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Crafted with precision, it features 69 positions for seamless integration, ensuring optimal performance. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various applications. With an operating temperature range of -40 to 105°C, this connector is built to last. Upgrade your setup with this essential component for efficient and secure connections.